This panel mount pushbutton switch features gold and silver contacts with a current rating of 5A. It is designed for operation between -40°C and 125°C and has an IP67 rating for protection against solid particles and water. The switch is mounted through a hole and has a green color. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Apem IPC3FAD3LOG technical specifications.
| Actuator Type | PLUNGER |
| Color | Green |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3FAD3LOG to view detailed technical specifications.
No datasheet is available for this part.