The IPC3FAD6LOS is a panel mount actuator with a plunger type design, rated for 5A contact current and operating within a temperature range of -40°C to 125°C. It features a gold and silver contact material and has an IP67 rating for environmental resistance. The actuator is terminated through a hole and is available in a red color.
Apem IPC3FAD6LOS technical specifications.
| Actuator Type | PLUNGER |
| Color | Red |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3FAD6LOS to view detailed technical specifications.
No datasheet is available for this part.