The IPC3SAD1LOG from Apem features a plunger actuator type with a green color, capable of handling 5A of current. Constructed with gold and silver contact materials, this component is designed for panel mounting and meets IP67 ratings for environmental resistance. Operating temperatures range from -40°C to 125°C, and the component is compliant with RoHS regulations.
Apem IPC3SAD1LOG technical specifications.
| Actuator Type | PLUNGER |
| Color | Green |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3SAD1LOG to view detailed technical specifications.
No datasheet is available for this part.