This panel mount pushbutton switch features gold and silver contacts with a current rating of 5A. It is rated for operation between -40°C and 125°C and meets IP67 ratings for dust and water resistance. The switch is RoHS compliant and has a solder termination.
Apem IPC3SAD1LOS technical specifications.
| Actuator Type | PLUNGER |
| Color | Red |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3SAD1LOS to view detailed technical specifications.
No datasheet is available for this part.