The IPC3SAD2LOG is a panel mount plunger actuator from Apem with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a contact current rating of 5A and is rated to IP67. The actuator is made with gold and silver contact materials and is RoHS compliant. It can be terminated through soldering.
Apem IPC3SAD2LOG technical specifications.
| Actuator Type | PLUNGER |
| Color | Green |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3SAD2LOG to view detailed technical specifications.
No datasheet is available for this part.