The IPC3SAD6LOG from Apem is a panel mount plunger actuator with a contact current rating of 5A. It features gold and silver contacts and meets IP67 ratings for dust and water resistance. The actuator operates within a temperature range of -40°C to 125°C. It is compliant with RoHS regulations and is terminated with solder. The actuator's color is green.
Apem IPC3SAD6LOG technical specifications.
| Actuator Type | PLUNGER |
| Color | Green |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3SAD6LOG to view detailed technical specifications.
No datasheet is available for this part.