Apem IPR1SAD5LOS technical specifications.
| Contact Plating | Silver |
| Current Rating | 2A |
| Illumination Color | Red |
| Illumination Type | LED |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR1SAD5LOS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.