This IP67 waterproof switch features a round button actuator and a SPST throw configuration. It has a current rating of 200mA and a DC rated voltage of 50V. The switch is designed for panel mounting from the front and is available in bulk packaging. It meets IP67 and waterproof, dust tight ratings.
Apem IPR3FAD5X1171-07 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 200mA |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3FAD5X1171-07 to view detailed technical specifications.
No datasheet is available for this part.