The IPR3FAD6X1171-07 is a waterproof SPST round button switch rated for 200mA and 50V DC. It features an IP67 rating for dust tight and waterproof operation. The switch has a panel mount and wire lead termination. It is available in bulk packaging.
Apem IPR3FAD6X1171-07 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 200mA |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3FAD6X1171-07 to view detailed technical specifications.
No datasheet is available for this part.