
The IPR3SAD3104 is a SPST panel mount switch with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a contact current rating of 5A and a maximum voltage rating of 24V DC. The switch features a gold, silver contact material with a gold plating and a polyamide actuator with a length of 2mm and a type of plunger. It has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. The switch is rated for IP67 and has a termination of solder.
Apem IPR3SAD3104 technical specifications.
| Actuator Color | Green |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP67 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3SAD3104 to view detailed technical specifications.
No datasheet is available for this part.