Apem IPR3SAD6L0S100 technical specifications.
| Actuator Color | Red |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3SAD6L0S100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
