Apem IQR1S422 technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | 1 maker |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem IQR1S422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.