Apem IRC3F422LOB technical specifications.
| Color | Blue |
| Contact Current Rating | 200mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Panel Thickness | 8mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | IR |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Apem IRC3F422LOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.