
The IRC7Z222LOS is a DPST panel mount switch from Apem with a contact current rating of 2A. It features silver contacts and a maximum operating temperature of 85°C. The switch is rated for use in environments with a minimum operating temperature of -20°C. It is also IP67 rated for use in harsh environments. The switch has a panel thickness of 3mm and is terminated with a tab. It is not Reach SVHC compliant.
Apem IRC7Z222LOS technical specifications.
| Color | Red |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Panel Thickness | 3mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | IR |
| Termination | Tab |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Apem IRC7Z222LOS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.