
Apem IRC7Z262LOS technical specifications.
| Color | Red |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Panel Thickness | 3mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | IR |
| Termination | Tab |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Apem IRC7Z262LOS to view detailed technical specifications.
No datasheet is available for this part.