
The Blue SPST panel mount switch features a contact current rating of 200mA and is rated for operation between -40°C and 85°C. It is constructed with gold and silver contact materials and is available with a termination of through hole. The switch is compliant with IP67 ratings and is suitable for use in a variety of applications.
Apem IRR3F4B2LOB technical specifications.
| Color | Blue |
| Contact Current Rating | 200mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Panel Thickness | 8mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | IR |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem IRR3F4B2LOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
