
The IRR3S422LOG is a single-pole single-throw (SPST) panel mount switch with a current rating of 200mA and an operating temperature range of -40°C to 85°C. It features a green and black color scheme and is rated to IP67 for dust and water resistance. The switch is terminated with solder and is compliant with RoHS regulations.
Apem IRR3S422LOG technical specifications.
| Package/Case | 200 |
| Color | Green, Black |
| Contact Current Rating | 200mA |
| Contact Material | Gold, Silver |
| Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem IRR3S422LOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
