Apem IRR3S422LOS technical specifications.
| Package/Case | 200 |
| Color | Red, Black |
| Contact Current Rating | 200mA |
| Contact Material | Gold, Silver |
| Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem IRR3S422LOS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
