This DPST panel mount switch features 5A silver contacts and a maximum operating temperature of 85°C. It is rated for use in IP67 environments and is suitable for panel thicknesses of up to 3mm. The switch has a minimum operating temperature of -20°C and is part of the IR Series.
Apem IRR7Z232LOG technical specifications.
| Color | Green |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Panel Thickness | 3mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | IR |
| Termination | Tab |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Apem IRR7Z232LOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.