The IRR8Z222LOG is a DPST panel mount switch with a contact current rating of 5A and silver contacts. It features an IP67 rating for protection against dust and water. The switch operates within a temperature range of -20°C to 85°C. It is manufactured by Apem and meets Reach SVHC compliance requirements.
Apem IRR8Z222LOG technical specifications.
| Color | Green |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Apem IRR8Z222LOG to view detailed technical specifications.
No datasheet is available for this part.