
Apem IRR8Z222LOS technical specifications.
| Color | Red |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP67 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem IRR8Z222LOS to view detailed technical specifications.
No datasheet is available for this part.
