Apem IZPR1S422LOY technical specifications.
| Color | Black |
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Ratings | IP67 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Apem IZPR1S422LOY to view detailed technical specifications.
No datasheet is available for this part.