Apem JD9S126W technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 4A |
| Contact Material | Gold |
| Index Angle | 90° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Wire |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Apem JD9S126W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
