Apem KL46CAKJG226N01A6 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP68 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem KL46CAKJG226N01A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.