
Apem KR45CAKLLG technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Panel |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | KR |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Apem KR45CAKLLG to view detailed technical specifications.
No datasheet is available for this part.