
This DPDT switch features a contact current rating of 5A and is rated for operation between -40°C and 85°C. The switch has a silver contact material and is terminated with solder. It is rated for IP68 and has a panel mount configuration.
Apem KR46CAKKKG technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem KR46CAKKKG to view detailed technical specifications.
No datasheet is available for this part.
