Apem M404SNL technical specifications.
| Contact Current Rating | 100mA |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2.54mm |
| Length | 10.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| Row Spacing | 7.62mm |
| Throw Configuration | SPST |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Apem M404SNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.