6 way low profile DIL switch, 0.3in 50mA
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| RoHS | Compliant |