Apem NZAA1477 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | NZ |
| Termination | Cable |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem NZAA1477 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.