Apem PBAR1AF0000A0W technical specifications.
| Color | White |
| Contact Current Rating | 200mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Apem PBAR1AF0000A0W to view detailed technical specifications.
No datasheet is available for this part.