Apem PBAR1AF0000K3A technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Current Rating | 200mA |
| Illumination Color | Blue, Green, Red |
| Illumination Type | LED |
| Ratings | IP68 |
| Series | PBA |
| RoHS | Compliant |
Download the complete datasheet for Apem PBAR1AF0000K3A to view detailed technical specifications.
No datasheet is available for this part.