
Apem PBAR21FB000 technical specifications.
| Contact Current Rating | 200mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Apem PBAR21FB000 to view detailed technical specifications.
No datasheet is available for this part.
