Apem PBAR91F3000 technical specifications.
| Contact Current Rating | 200mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Apem PBAR91F3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.