Apem PBAR9AF1000AOB technical specifications.
| Color | Blue |
| Contact Current Rating | 200mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Apem PBAR9AF1000AOB to view detailed technical specifications.
No datasheet is available for this part.