Apem PBARYBF0000E2A technical specifications.
| Package/Case | 200 |
| Contact Type | 1 breaker |
| Material | Metal |
| Ratings | IP69K |
| Switching Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem PBARYBF0000E2A to view detailed technical specifications.
No datasheet is available for this part.