Apem PBARZAF0000E0G technical specifications.
| Package/Case | 200 |
| Contact Type | 1 maker |
| Material | Metal |
| Ratings | IP69K |
| Switching Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem PBARZAF0000E0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.