Apem PK2004 technical specifications.
| Color | Grey |
| Current Rating | 24A |
| Depth | 12.5mm |
| Gender | Female |
| Length | 25.7mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 10mm |
| Series | AK100 |
| Termination | Solder |
| Voltage Rating | 750V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Apem PK2004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.