Apem PL3ACV technical specifications.
| Contact Current Rating | 10mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem PL3ACV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.