Apem Q14F1CXXG12E technical specifications.
| Package/Case | 100 |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 45.6mm |
| Lens Color | Green, Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 5mcd |
| Material | Brass |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Blade Terminal |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Apem Q14F1CXXG12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.