
This 12V LED has a luminous intensity of 30mcd and a viewing angle of 100°. It is available in green, red, and yellow colors and features a round, diffused lens style. The LED is rated for IP67 and is suitable for panel mount applications. It is RoHS compliant and available in a package quantity of 25.
Checking distributor stock and pricing after the page loads.
| Color | Green, Red, Yellow |
| Current | 20mA |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Panel |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 12V |
| RoHS | Compliant |
