Apem Q14F3CXXHR220E technical specifications.
| Color | Red |
| Forward Current | 3mA |
| Lens Style | Round, Flat |
| Luminous Intensity | 500mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Apem Q14F3CXXHR220E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.