
Triple color LED emitter featuring red, yellow, and green light output. This component offers diffused illumination with a 10mm round, flat lens style and a 100° viewing angle. Designed for flush mounting with wire lead termination, it operates at 20mA and 12V, delivering a luminous intensity of 30mcd. Rated IP67 and RoHS compliant, this LED emitter is suitable for various applications.
Apem Q14F3CZZRYG12E technical specifications.
| Color | Green, Red, Yellow |
| Current | 20mA |
| Lens Size | 10mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Flush |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q14F3CZZRYG12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
