Apem Q14P1CXXR12 technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Quick Connect |
| Viewing Angle | 100° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q14P1CXXR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.