
Single color LED emitter, white illumination, diffused lens style with white lens color. Features 12V operating supply voltage, 20mA forward current, and 350mcd luminous intensity. Encased in a plastic package with a brass material, this LED offers a 100° viewing angle and a 100-hour lifespan. Rated IP67 for environmental protection, it mounts to panels with quick connect termination and operates between -40°C and 85°C. RoHS compliant.
Apem Q14P1CXXW12E technical specifications.
| Color | White |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | White |
| Length | 48.5mm |
| Lens Color | White |
| Lens Style | Diffused, Colored |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 350mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Ratings | IP67 |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Quick Connect |
| Viewing Angle | 100° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q14P1CXXW12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
