
Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Current | 20mA |
| Lens Size | 10mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 12V |
| RoHS | Compliant |