Apem Q16F1BXXW110E technical specifications.
| Package/Case | Metal |
| Color | White |
| Current | 6mA |
| Forward Current | 6mA |
| Illumination Color | White |
| Lens Color | White |
| Lens Style | Diffused, Colored |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Ratings | IP67 |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Quick Connect |
| Viewing Angle | 100° |
| Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q16F1BXXW110E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.