Apem Q16P1BXXG12E technical specifications.
| Package/Case | 100 |
| Color | Green |
| Current | 20mA |
| Dielectric Material | Chrome |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 48.5mm |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 40mcd |
| Material | Brass |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Quick Connect |
| Viewing Angle | 100° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q16P1BXXG12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.