Apem Q16P1CXXB12E technical specifications.
| Package/Case | Metal |
| Color | Blue |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Length | 48.5mm |
| Lens Color | Blue |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 280mcd |
| Material | Brass |
| Package Quantity | 25 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Quick Connect |
| Viewing Angle | 100° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q16P1CXXB12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.