Apem Q16P1CXXY24E technical specifications.
| Package/Case | Metal |
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 48.5mm |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 30mcd |
| Material | Brass |
| Package Quantity | 25 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Quick Connect |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q16P1CXXY24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.