Apem Q16P3BXXSY24AE technical specifications.
| Color | Yellow |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem Q16P3BXXSY24AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.